• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri CEE adapter 166957 230 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI EXTEND CEE-extension H07RN-F3G1.5 15m SW CEE16-3/CEE16-3+type 23 IP55

  • Suitable for outdoor use - Robust extension cable with CEE plug and type 23 couplings, with shutter
  • You can connect a type 23 IP55 extension as well as a CEE extension at the same time
  • Rubber cable with high mechanical resistance, UV-/oil-/acid-, as well as temperature resistant
  • Ideal at the construction site, in the industry, while camping, for and caravan, in boat sports or in the commercial sector

Technical specifications

  • Number of wires 3
  • Insulation: GDV
  • Current: 16 A
  • Good mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • For outdoor use
  • UV-resistant
  • Ozone-resistant
  • Oil resistant
  • Lines chemical-resistant
  • Flexible
  • Waterproof
  • Operating temperature: -25°C to +55°C
Product type

CEE adapter

No. of CEE connectors

2

Type A

CEE plug (3-pin, 16 A)

Type B

CEE connector (3-pin, 16 A)

Switzerland socket

Inputs

2

Outputs

1x CEE16 -3 + 1x type 23 (T23) IP55

Nominal input voltage

230 V

Nominal output voltage

230 V

IP55

IP44

Cable length

15 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Blue

Grey

Black

Weight

2.7 kg

Inputs (CEE power distributor)

CEE plug (3-in, 16 A)

Outputs (CEE power distributors)

CEE connector (3-pin, 16 A)

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3733949 Max Hauri CEE adapter 166957 230 V

User & Safety Instructions

User & Safety Instructions 3733949 Max Hauri CEE adapter 166957 230 V

Description

CEE-extension H07RN-F3G1.5 black 15m IP44 / Page 1: Plug CEE16 3-pin, blue / Page 2: Angle coupler CEE16 3-pin, blue, with integrated socket Type 23 IP55 / voltage: 230V / current: 16A

The robust, 3-pin extension cable with 1x CEE16-plug, 1x CEE16-coupling and 1x type 23 IP55 coupling with cover flap is suitable for tough outdoor use thanks to the protection class IP44. The 15 m long extension cable in black color captivates by the quality and very high mechanical resistance. The particularly stable rubber cable of type "H07RN-F" is UV/oil/acid and temperature resistant and highly flexible. It is the optimal solution at the construction site, in industry, while camping, in the Marina or in general in the commercial area. Suitable for many years in the external area.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of CEE Power Distributors are you looking for?