• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Detector 130246

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Detector

Power supply (details)

9V battery.

Warning type

Acoustic

Visual

Dim

(L x W x H) 147 x 80 x 22 mm

Length

147 mm

Width

80 mm

Height

22 mm

Weight

158 g

Documents & Downloads

Datasheet

Datasheet 3396621 Max Hauri Detector 130246

User & Safety Instructions

User & Safety Instructions 3396621 Max Hauri Detector 130246

Description

Ideal for metal and electric detectors Leads / metal (D=20mm copper pipe) = depth 25mm / cable (110VAC electrical cable) = depth 40mm / bright LED with alarm on cable / metal / power supply: 9V battery

This detector locates metal pipes and electrical cables. It detects copper pipes with a diameter of 20 mm up to a depth of 25 mm as well as electrical cable (<110 V AC) up to a depth of 40 mm. When a cable is discovered or metal is detected, the LED light illuminates brightly and an acoustic alarm sounds. The device is operated with a 9-V battery and can thus be used and carried flexibly.

This text is machine translated.

What kind of Metal & Wire Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.