Single-pole foot switch with clamps for looping through of earth and neutral conductor
For simple and comfortable switching on and off with the foot
Suitable for floor lamps
Technical specifications
Product type
Foot switch
Factory colour
Black
Length
70 mm
Width
70 mm
Height
30 mm
Dim
(L x W x H) 70 x 70 x 30 mm
Switching voltage
230 V
Switching current (max.)
2 A
Content
1 pc(s)
Type
141048
Documents & Downloads
Datasheet
Datasheet 3396700 Max Hauri Foot switch Black 2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3396700 Max Hauri Foot switch Black 2 A 1 pc(s)
Description
Foot switch 1-pin OFF 2(1)A black/Diameter 70mm This convenient foot pedal switch is ideally suited for use in floor lamps. The casing is made of high-quality plastic. Suitable for 2- and 3-wire round and flat cables.
This text is machine translated.
Description
Foot switch 1-pin OFF 2(1)A black/Diameter 70mm This convenient foot pedal switch is ideally suited for use in floor lamps. The casing is made of high-quality plastic. Suitable for 2- and 3-wire round and flat cables.