Single-pole foot switch with clamps for looping through of earth and neutral conductor
For simple and comfortable switching on and off with the foot
Suitable for floor lamps
Technical specifications
Product type
Foot switch
Factory colour
White
Length
70 mm
Width
70 mm
Height
30 mm
Dim
(L x W x H) 70 x 70 x 30 mm
Switching voltage
230 V
Switching current (max.)
2 A
Content
1 pc(s)
Type
141049
Documents & Downloads
Datasheet
Datasheet 3396701 Max Hauri Foot switch White 2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3396701 Max Hauri Foot switch White 2 A 1 pc(s)
Description
1-pole foot switch FROM 2(1)A white/70 mm diameter This convenient foot pedal switch is ideally suited for use in floor lamps. The casing is made of high-quality plastic. Suitable for 2- and 3-wire round and flat cables.
This text is machine translated.
Description
1-pole foot switch FROM 2(1)A white/70 mm diameter This convenient foot pedal switch is ideally suited for use in floor lamps. The casing is made of high-quality plastic. Suitable for 2- and 3-wire round and flat cables.