• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Marso 175531 Garden light GU10 LED (monochrome) 35 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI BUILD Garden Spot Marso / ALU black IP65 / GU10 socket / type 13

  • Power= 35 W
  • Total luminous flux= 345 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Max. System power 6 W
  • Suitable for lamp power 0 - 35 W
  • Colour temperature: 3000 K
  • Luminous flux: 345 lm
  • Light emission: Direct
  • Light bulb: Included
  • LED lamp type
  • LED bulb, replaceable
  • Supply line: Type 13 (T13) IP55
  • Cable length: 2 m
  • HAR. Designation: H05RN-F
Product type

Garden light

Operating voltage

230 V

Type

Circular

Bulb type

LED (monochrome)

GU10

Rating per bulb

35 W

35 W

3000 K

Colour

Warm white

345 lm

Total luminous flux

345 lm

Light features

Pivoted

Swivelling

Protection class

IP65

IP65

IP55

Factory colour

Black

Material

Aluminium

Weight

570 g

Feed length

2 m

Dim

(L x W x H) 65 x 65 x 160 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

65 mm

Height

160 mm

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 3733940 Max Hauri Marso 175531 Garden light GU10 LED (monochrome) 35 W Black

User & Safety Instructions

User & Safety Instructions 3733940 Max Hauri Marso 175531 Garden light GU10 LED (monochrome) 35 W Black

Description

Garden spot Marso / ALU black IP65 / with GU10 socket / with bulb / max. 35W / 230V AC / incl. aluminum ground spike / cable: Type 13 IP55 H05RN-F3G1.0 2m

This garden spotlight illuminates the most beautiful corners of gardens and outdoor areas in the dark. Thanks to the folding and rotating light head the garden elements Ideal can be illuminated in the focus. The garden spotlight can either be inserted into the ground with the ground spike or screwed to a firm base with the fixing bracket. The power connection is made via an approx. 2 meter long supply cable with IP55 plug type 13. The protection class IP65 guarantees the garden spotlight dust proof (IP6X) as well as protection against water jets (IPX5). The robust aluminum casing withstands even the strongest loads and provides for a long life.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of Outdoor Recessed Downlight are you looking for?