CEE Adapter cable H07RN-F3G1.5 0.5m black CEE/Type 23 16A IP44 / Page 1: Plug CEE16 3-pin, blue IP44 / Page 2: Coupler type 23 IP55 / voltage: 230V / current: 16A
This adapter cable with a length of 0.5 meters and a conductor cross-section of 1.5 square millimeters is the ideal solution for connecting electrical devices to power sources with different connections. It possesses a plug CEE 16-3 and a coupling type 23. The flexible rubber hose H07RN-F withstands medium to high mechanical stresses. Typical application areas are trade, agriculture and construction sites. The protection class IP44 comprises protection against the penetration of smallest, solid foreign objects (IP4X) and against all-sided water spray (IPX4) with the hinged lid closed. Even after years of outdoor exposure, the cable will not become brittle.
This text is machine translated.