• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Office Line Bench charger 2300 W T13 socket, USB-C® socket (Power Delivery), USB-C® socket, USB-A socket Power

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Cross-section 1.00 mm2
  • HAR. Name: H05VV-F.
  • Current: 10.00 A
  • Voltage 230 volt
  • Net weight: 0,493 kg
  • Number of slots: 2
  • Socket type: Type 13 (T13); USB type C 65W; USB type A
  • Additional function: Mounting option with screws; overcurrent protection; switch; magnet; adhesive pads
  • Feed: Type 12 (T12)
  • Cable length: 2.0 m
  • Material: plastic
  • Power: 2300.00 W
  • Protection class (IP) IP20
  • Length: 122.0 mm
  • Width 70.0 mm
  • Height: 53.0 mm
  • Charging technology: Power delivery 3.0
  • USB Output Single C port: Max. 20.0 V / 65.0 W.
  • USB Output Single A port: Max. 5.0 V / 17.0 W.
Product type

Bench charger

2300 W

Inputs

T12 plug

Input voltage

230 V

No. of outputs

4 x

Outputs

T13 socket

USB-C® socket (Power Delivery)

USB-C® socket

USB-A socket

Output current (max.) - rounded

10 A

Max. output current

10 A

Type

Office Line

Suitable for

Smartphone

Tablet

Notebook

PSU features

incl. On/Off switch

USB Power Delivery (USB-PD)

Surge protection

Magnet

Dim

(L x W x H) 122 x 70 x 53 mm

Height

53 mm

Length

122 mm

Width

70 mm

Weight

0.493 kg

Cable length

2.00 m

Factory colour

Black

Type

2x T13 socket

Used at

Indoors

Charging method

Power Delivery 3.0

Documents & Downloads

Datasheet

Datasheet 3396998 Max Hauri Office Line Bench charger 2300 W T13 socket, USB-C® socket (Power Delivery), USB-C® socket, USB-A socket Power

User & Safety Instructions

User & Safety Instructions 3396998 Max Hauri Office Line Bench charger 2300 W T13 socket, USB-C® socket (Power Delivery), USB-C® socket, USB-A socket Power

Description

Desktop Charger / 2x USB-C PD 65W, 1x USB-C 17W, 1x USB-A 17W / Rear side: 2x Type 13 / black / with switch, Magnetic mounting / Cable H05VV-F 3G1.0 2m

This socket strip is an efficient and elegant solution for supplying power to up to six devices simultaneously at the modern workplace without taking up much space. The four powerful USB ports, including two 65 W Fast-Charge USB-C ports, enable quick battery charging - Ideal for smartphones, tablets and laptops. Devices with type 13 plugs can also be connected to the mains supply on the rear panel. The switch serves as an operating display and also for saving power by preventing the losses on standby by switching off. The fastening on or under the table top is done either directly at magnetic surfaces or by means of the magnetic holder, which can be fixed with the provided adhesive tape or the screws. Maximum safety is guaranteed thanks to the integrated overcurrent protection and safety mark S+.

• Simple and modern design
• Space-saving power connection for up to six devices
• Fast charging of mobile devices with fast charge function
• Two 65 W total USB ports allow you to charge laptops
• Prevention of standby power by means of the integrated switch is possible
• Easy mounting in the desired location with the supplied material
• High security

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.