LED universal cord dimmer integrated memory function white
Suitable for dimmable filament LED, LED lamps, light bulbs and HV halogen lamps which are operated with protection class II lamps
Suitable for indoor use
Easy to Use
Memory function upon shutdown via foot dimmer or switched outlet
Technical specifications
IP20
Product type
Pull dimmer
Factory colour
White
Material
Plastic
Length
73 mm
Width
22 mm
Height
22 mm
Dim
(L x W x H) 73 x 22 x 22 mm
Switching voltage
230 V
Content
1 pc(s)
Type
177173
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819901 Max Hauri Pull dimmer White 1 pc(s)
Description
LED universal cord dimmer black / bulbs, NV HV halogen lamps, dimmable LED / Power: LED phase section RC 3-60VA, LED phase section RL 3-20VA, 3-100W resistive (HV halogen), 25-60VA (NV halogen) / Voltage: 230V / min. Value potentiometer / for flat cable / integrated memory function
The LED universal cord dimmer is suitable for dimmable filament LED, LED lamps, glow and HV halogen lamps in indoor locations, which are operated with protection class II lamps. The dimmer, which can be subsequently connected, is operated via a push button. This switches ON/OFF by briefly pressing the button and changes brightness by long pressing. The brightness increases with the first long press and the next press reduces the brightness. Thereby, the brightness is changed until the maximum/minimum value.
This text is machine translated.
Scope of delivery
LED universal cord dimmer
Description
LED universal cord dimmer black / bulbs, NV HV halogen lamps, dimmable LED / Power: LED phase section RC 3-60VA, LED phase section RL 3-20VA, 3-100W resistive (HV halogen), 25-60VA (NV halogen) / Voltage: 230V / min. Value potentiometer / for flat cable / integrated memory function
The LED universal cord dimmer is suitable for dimmable filament LED, LED lamps, glow and HV halogen lamps in indoor locations, which are operated with protection class II lamps. The dimmer, which can be subsequently connected, is operated via a push button. This switches ON/OFF by briefly pressing the button and changes brightness by long pressing. The brightness increases with the first long press and the next press reduces the brightness. Thereby, the brightness is changed until the maximum/minimum value.