• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maximus Maximus M-FL-006B-BL-H M-FL-006B-BL-H LED (monochrome) Torch Belt clip, USB interface rechargeable 1200 lm 4 h

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maximus M-FL-006B-BL-H LED torch 13watts

  • 100 %/50 % luminosity
  • SOS flash signal
  • On-Off
  • Focus
  • USB power bank function (output 5 V, 1 A)

Technical specifications

  • LED type 13 Watt
  • LED brightness: 1200 lumens
  • Luminous distance: Approx. 235 m.
  • Light times: 100% = 2.6h / 50% = 4h
  • 2 x 2000 mAh, 3.7 V lithium
Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

4 h

Power supply (LOV)

rechargeable

Illumination range (high)

235 m

Technology

Lithium

Battery type

Rechargeable battery

Operating voltage

3.7 V

Light duration (high)

2.6 h

Light duration (low)

4 h

Light duration (medium)

4 h

Luminous flux (high)

1200 lm

Material

Aluminium

IP20

Features

Belt clip

USB interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387550 Maximus Maximus M-FL-006B-BL-H M-FL-006B-BL-H LED (monochrome) Torch Belt clip, USB interface rechargeable 1200 lm 4 h

Description

Maximus M-FL-006B-BL-H LED torch – 13 watts – 1200 lumens – power bank function.
The ideal torch for outdoor adventure, emergencies or everyday use. With a Leuchtkraft of 1200 Lumen and a beam range of 235 meters, this torch provides excellent visibility in each situation.

This text is machine translated.

Scope of delivery

  • 1 x Maximus M-FL-006B-BL
  • USB cable
  • Belt holder.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)