• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack 1+2 ports HDMI switch 7680 x 4320 p

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HDMI 8K bi-directional / switch

  • Two HDMI sources to one display or one HDMI source on two displays
  • Supports 8K
  • Bidirectional

Technical specifications

Product type

HDMI switch

Supported monitors

2

Interfaces (input)

HDMI® 2.1

Interfaces (output)

HDMI® 2.1

No. of inputs

1 x

No. of outputs

2 x

Switch function

Manual

Resolution (max.)

7680 x 4320 p

Factory colour

Black

Weight

0

Resolutions (max.)

UHD 8K @ 60 Hz

Port

1+2 ports

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3375668 Maxtrack 1+2 ports HDMI switch 7680 x 4320 p

User & Safety Instructions

User & Safety Instructions 3375668 Maxtrack 1+2 ports HDMI switch 7680 x 4320 p

Description

The HDMI® splitter is a very convenient device for distributing an HDMI® signal from a source, such as a streaming box, to multiple monitors or TVs. This function is especially useful in the home theater, when you look at your TV in the daily routine and want to project your favorite film with a projector for special film evenings. Since this HDMI® distributor is bi-directional, it can work in both directions. This means that it can also be used as an HDMI switch to switch two inputs to one output. For example, you can connect a Blu-ray player and a games console to a TV set. This HDMI distributor supports 8K quality video signals. Since an external power supply is not necessary, you can use the device everywhere and hide it inconspicuously. Use a switch to easily switch the signal.

This text is machine translated.

Features

  • For connecting two HDMI sources to a display or one HDMI source to two displays
  • Supports 8K/60 Hz
  • No external power supply required
  • Two LEDs for status display
  • The changeover is made via a switch
  • Manual selection button to switch between the modes (no simultaneous playback on two displays possible)

Scope of delivery

  • HDMI switch
  • User manual.

Hints

The terms HDMI, HDMI High-Definition Multimedia Interface, HDMI Trade Dress (HDMI) and HDMI logos are trademarks or registered trademarks of HDMI Licensing Administrator, Inc.
Two outputs cannot be displayed at the same time.

More interesting products

(*All information is plus legal VAT)