• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack Antennas, SAT Cable [1x F plug - 1x F plug] 9 m White

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

9 m

Factory colour

White

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3307092 Maxtrack Antennas, SAT Cable [1x F plug - 1x F plug] 9 m White

User & Safety Instructions

User & Safety Instructions 3307092 Maxtrack Antennas, SAT Cable [1x F plug - 1x F plug] 9 m White

Description

The high performance coaxial cable, such as for connecting to the Vodafone Giga TV Box 2, is now available only with us in further lengths. In this way, even larger distances can be bridged in the best quality. Now the TV Box no longer determines how far away it can be from the port, but you. Simply select the required cable length and look forward to an exciting film evening. The tested quality ensures an optimum transmission. Thus you do not have to do without the best home entertainment and are more flexible in the positioning of your TV box. The Quick F plug connects the cable quickly and easily. No problem despite large distance ✓ Tested quality according to Vodafone specification VF TS 5001 ✓ High-power transmission ✓ Quick F-plug Technical details:- Quick F-plug straight - Quick F-plug straight - Class A (+20 dB), according to DIN EN 60966-07-7:1-2- Inner conductor: 0.65 mm Cu- 2016. Screen: AI foil, glued - 2. Braid 128 x 0.12 mm TCCA-3. Double layer AI foil 4. Shield: Braid 96 x 0.12 mm TCCA- sheath: PVC- cable color: White- connector color: Red

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)