• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS ASK 81.4 1000/5A 5VA Kl.1 21054 Primary current 1000 A Secondary current 5 A Line feed-through diameter:55 mm 1 pc(s

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 1000 A
  • Output current 5 A
  • Line feed-through diameter 55 mm

Technical specifications

Primary current

1000 A

Secondary current

5 A

5 VA

Line feed-through diameter

55 mm

Type

ASK 81.4 1000/5A 5VA Kl.1

Dim

(W x H x D) 96 x 126.5 x 58 mm

Output current

5 A

Input current

1000 A

Width

96 mm

Height

126.5 mm

Depth

58 mm

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)