
Highlights & Details
Current transformers CTB 41.35
- Input current (current) 200 A
- Output current 5 A
- Line feed-through diameter 32 mm
Technical specifications
- Product type
Current transformer
- Fitting type
Screw-fit
- Primary current
200 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
32 mm
- Accuracy class
1
- Type
CTB 41.35 200/5A 5VA klasa 1
- Dim
(W x H x D) 70 x 91 x 52 mm
- Output current
5 A
- Input current
200 A
- Line feed-through (W)
10 mm
- Line feed-through (H x W)
40 x 10 mm
- Line feed-through (H)
40 mm
- Width
70 mm
- Height
91 mm
- Depth
52 mm
5 VA
- Mounting type
Screw fixing
- Connection
Cage-clamps
Documents & Downloads
Datasheet
Datasheet 127079 MBS CTB 41.35 200/5A 5VA klasa 1 50-0055 Current transformer Primary current 200 A Secondary current 5 A Line feed-throu
User & Safety Instructions
User & Safety Instructions 127079 MBS CTB 41.35 200/5A 5VA klasa 1 50-0055 Current transformer Primary current 200 A Secondary current 5 A Line feed-throu
Description
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².
This text is machine translated.
Features
- Vibration-proof and vibration-proof
- Maintenance-free, gas-tight connection
- High current strength
- High mechanical forces
- Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
- Use in 690 V networks possible
- Long-lasting, with 120% of the primary rated current can be overloaded.



























