• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Optical sensor FBLN/BP-1E FBLN/BP-1E 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Max. operating voltage
30 V DC
Connector
M12
Type
FBLN/BP-1E
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opto sensor FBLN/BP-1E

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Weight: 70 g
  • Approvals: , cULus
  • Nominal sensing range Sn: 20 m.
  • Output type: PNP
  • No-load current ≤ 330 mA
  • Load current ≤ 3 100 mA
Packaging type

Piece

Product type

Optical sensor

Type

FBLN/BP-1E

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Connector

M12

Enclosure material

Brass

Material properties

nickel plated

20 m

IP67

Min. temperature

-15 °C

Max. temperature

+55 °C

Content

1 pc(s)

Switching frequency

800 Hz

Documents & Downloads

Datasheet

Datasheet 2273315 MD Micro Detectors Optical sensor FBLN/BP-1E FBLN/BP-1E 1 pc(s)

Datasheet 2273315 MD Micro Detectors Optical sensor FBLN/BP-1E FBLN/BP-1E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273315 MD Micro Detectors Optical sensor FBLN/BP-1E FBLN/BP-1E 1 pc(s)

Description

Hints

For more information on this FBLN/BP-1E, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.