1/2
Image similar

Optical sensor
FFI7/BP-1E
30 V
10 V DC
30 V DC
10 - 30 V DC
PNP
M12
Stainless steel
rust-proof
400 mm
-25 °C
+80 °C
1 pc(s)
500 Hz
Datasheet 2273322 MD Micro Detectors Optical sensor FFI7/BP-1E FFI7/BP-1E 1 pc(s)
Datasheet 2273322 MD Micro Detectors Optical sensor FFI7/BP-1E FFI7/BP-1E 1 pc(s)
User & Safety Instructions 2273322 MD Micro Detectors Optical sensor FFI7/BP-1E FFI7/BP-1E 1 pc(s)
Conformity certificate 2273322 MD Micro Detectors Optical sensor FFI7/BP-1E FFI7/BP-1E 1 pc(s)
The necessary accessories are required to use the article as described.