• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Sensor Inductive PFM1/BP-2H PFM1/BP-2H PNP

1/2
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Switching distance (max.)
4 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INDUCTIVE SENSOR PFM1/BP-2H

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Weight: 30 g
  • Approvals: cULus
  • Nominal sensing range Sn: 4 mm
  • Output type: PNP no-load current: ≤ 315 mA load current: ≤ 3 200 mA
Product type

Sensor

Type

PFM1/BP-2H

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

2 kHz

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Material properties

rust-proof

Connector

M12

Min. temperature

-40 °C

Max. temperature

+80 °C

Content

1 pc(s)

Switching frequency

2 kHz

Documents & Downloads

Datasheet

Datasheet 2273212 MD Micro Detectors Sensor Inductive PFM1/BP-2H PFM1/BP-2H PNP

User & Safety Instructions

User & Safety Instructions 2273212 MD Micro Detectors Sensor Inductive PFM1/BP-2H PFM1/BP-2H PNP

Conformity certificate

Conformity certificate 2273212 MD Micro Detectors Sensor Inductive PFM1/BP-2H PFM1/BP-2H PNP

Description

Scope of delivery

  • 2 Mounting nut M12x1
  • This text is machine translated.