• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Sensor Inductive V3T1/S0-4A8F V3T1/S0-4A8F

1/2
Image similar
Product type
Sensor
Max. operating voltage
120 V AC
120 V DC
Switching distance (max.)
18 mm
Model
Inductive
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INDUCTIVE SENSOR V3T1/S0-4A8F

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Weight 170 g
  • Approvals: cULus
  • Nominal sensing range Sn:18 mm
  • Output type: MOSFET
  • Load current 5…140 mA(Vac) - 5…200 mA (Vdc)
Product type

Sensor

Type

V3T1/S0-4A8F

Min. operating voltage

20 V AC

20 V DC

Max. operating voltage

120 V AC

120 V DC

Operating voltage

20, 20 - 120, 120 V AC, V DC

Switching distance (max.)

18 mm

Model

Inductive

Connector

Cable, open end

Cable length

2.00 m

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2273230 MD Micro Detectors Sensor Inductive V3T1/S0-4A8F V3T1/S0-4A8F

Datasheet 2273230 MD Micro Detectors Sensor Inductive V3T1/S0-4A8F V3T1/S0-4A8F

User & Safety Instructions

User & Safety Instructions 2273230 MD Micro Detectors Sensor Inductive V3T1/S0-4A8F V3T1/S0-4A8F

Conformity certificate

Conformity certificate 2273230 MD Micro Detectors Sensor Inductive V3T1/S0-4A8F V3T1/S0-4A8F