• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

MDT HK NXconnect AKD-0410V.02 AKD-0410V.02

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

HK NXconnect

Factory colour

Multicolour

Width

84 mm

Height

95 mm

Depth

70 mm

Dim

(W x H x D) 84 x 95 x 70 mm

Hub

Not required

Weight

0.2190 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 713428 MDT HK NXconnect AKD-0410V.02 AKD-0410V.02

User & Safety Instructions

User & Safety Instructions 713428 MDT HK NXconnect AKD-0410V.02 AKD-0410V.02

Description

Unfortunately we are not able to provide further information for this product.