• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

MDT HK NXconnect RF-JAL1UP.01 RF-JAL1UP.01

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

HK NXconnect

Factory colour

Multicolour

Width

41.0000 mm

Height

101.0000 mm

Depth

69.0000 mm

Dim

(W x H x D) 41.0000 x 101.0000 x 69.0000 mm

Hub

Not required

Weight

0.0640

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 713455 MDT HK NXconnect RF-JAL1UP.01 RF-JAL1UP.01

User & Safety Instructions

User & Safety Instructions 713455 MDT HK NXconnect RF-JAL1UP.01 RF-JAL1UP.01

Description

Unfortunately we are not able to provide further information for this product.