• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ADS-15512 SMPSU 12 V DC 12.5 A 153 W

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series ADS-155 Enclosed Single Output Power: 155W

  • Output 12 V DC / 12.5 A
  • Power 153 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Min. input voltage

88 V AC

124 V DC

Dim

(L x W x H) 199 x 110 x 50 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

153 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-10 °C

Weight

1000 g

PSU features

DC-to-DC converter

Type

Pulsed

Width

110 mm

Height

50 mm

Length

199 mm

Type

ADS-15512

MTBF

202300 h

Output current 2 (max.)

3 A

Output voltage 2 (max.)

5 V DC

PFC

Yes

Documents & Downloads

Datasheet

Datasheet 2249358 MEAN WELL ADS-15512 SMPSU 12 V DC 12.5 A 153 W

User & Safety Instructions

User & Safety Instructions 2249358 MEAN WELL ADS-15512 SMPSU 12 V DC 12.5 A 153 W

Warranty Terms

Warranty Terms 2249358 MEAN WELL ADS-15512 SMPSU 12 V DC 12.5 A 153 W

Description

Features

  • Closed type (case), screw terminals
  • Universal input
  • Protected against short circuit, overload, overvoltage