• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DCWN06W8-05 DC/DC converter 24 V -5 V -0.500 A 6 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

DCWN06W8-05

Nominal voltage

24 V

Min. input voltage

9 V

Input voltage (max.)

75 V

Output voltages

-5 V

Max. output current

-0.500 A

6 W

Enclosure

DIP 24

Operating temperature (min.)

-40 °C

Operating temperature (max.)

95 °C

Dim

(L x W x H) 31.8 x 20.3 x 10.2 mm

Height

10.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Weight

12.5 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556704 MEAN WELL DCWN06W8-05 DC/DC converter 24 V -5 V -0.500 A 6 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556704 MEAN WELL DCWN06W8-05 DC/DC converter 24 V -5 V -0.500 A 6 W Content 1 pc(s)

Description

The DCWN06W8 series is an isolated and regulated 6W DC/DC converter module in the DIP24 package. They are characterized by pins according to international standard, a high degree of efficiency of up to 86%, a large operating temperature range of -40 to +95 °C, an insulation voltage of 3 kVdc I/P-O/P, compliance with the standard BS EN/EN55022 class B without additional components, short-circuit protection in continuous operation, an extremely wide input range of 8:1 (9–75 V) and various output voltages: +-5 V/12 V/15 V. They are suitable for all types of systems, e.g. in industrial control, telecommunications, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?