• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DETN01N-12SC DC/DC converter 24 V -12 V -0.042 A 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

DETN01N-12SC

Nominal voltage

24 V

Min. input voltage

21.6 V

Input voltage (max.)

26.4 V

Output voltages

-12 V

Max. output current

-0.042 A

1 W

Enclosure

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Weight

1.2 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556768 MEAN WELL DETN01N-12SC DC/DC converter 24 V -12 V -0.042 A 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556768 MEAN WELL DETN01N-12SC DC/DC converter 24 V -12 V -0.042 A 1 W Content 1 pc(s)

Description

The DETN01-series comprises insulated and unregulated 1W DC-DC converter in modular design with SMD housing. It has international standard pinings, a high degree of efficiency of up to 83%, a wide operating temperature range from -40 to +90 C and -40 to +105°C, 3VDC I/P-O/P isolation voltage, compliance with the BS EN/EN55022 class B without additional components, short-circuit protection, etc. The models take into account different input voltages 5V/12V/24V±10%, and various Dual output voltages, ±5V/±12V/±15V, which are suitable for all types of systems such as industrial control, telecommunications, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?