Image similar
DC/DC converter (SMD)
DETN02N-12N
21.6 V
26.4 V
2 x
83 mA
83 mA
82 %
2 W
3000 V
SMD
SMD
-40 °C
+85 °C
(L x W x H) 15.24 x 10.9 x 9.1 mm
9.1 mm
15.24 mm
10.9 mm
Yes
12 V DC
-12 V DC
1.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2900574 MEAN WELL DETN02N-12N DC/DC converter (SMD) 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2900574 MEAN WELL DETN02N-12N DC/DC converter (SMD) 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2900574 MEAN WELL DETN02N-12N DC/DC converter (SMD) 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)