Image similar
DC/DC converter
DETN02N-15SC
24 V
21.6 V
26.4 V
-15 V
0.067 A
67 mA
2 W
SMD
-40 °C
105 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
Yes
-0.067 A
1.2 g
1 pc(s)
Datasheet 3556787 MEAN WELL DETN02N-15SC DC/DC converter 24 V -15 V 0.067 A 2 W Content 1 pc(s)
User & Safety Instructions 3556787 MEAN WELL DETN02N-15SC DC/DC converter 24 V -15 V 0.067 A 2 W Content 1 pc(s)