• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DPAN02W8-12 DC/DC converter 0.083 A 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • REMOTE Function
Product type

DC/DC converter

Type

DPAN02W8-12

No. of outputs

2 x

Max. output current

0.083 A

Output current (max.) - rounded

83 mA

Efficiency (max.)

83 %

2 W

Insulation voltage

3 kV

Enclosure

SIP 8

PSU features

Regulated

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+95 °C

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V

Output voltage (min.)

-12 V

Output current (min.)

-0.083 A

Weight

4.8 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556658 MEAN WELL DPAN02W8-12 DC/DC converter 0.083 A 2 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556658 MEAN WELL DPAN02W8-12 DC/DC converter 0.083 A 2 W No. of outputs: 2 x Content 1 pc(s)

Description

The DPAN02W8 series is an insulated and regulated 2W DC/DC converter in modular design in SIP8 casing. They have an international standard pinning, a high degree of efficiency of up to 83%, a wide operating temperature range of -40-+95°C, 3Vdc I/P-O/P isolation voltage, compliance with BS EN/EN55022 Radiation class A without additional components, overload and short-circuit protection, etc. The models have an ultra-wide input range of 9-75Vdc, 8:1 input voltage ratio and various output voltages, +-5V/+-12V/+-15V dual outputs suitable for all types of systems, such as industrial controls, telecommunications, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?