• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DPB09W8-05 DC/DC converter 0.800 A 9 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • REMOTE Function
Product type

DC/DC converter

Type

DPB09W8-05

Max. output current

0.800 A

Output current (max.) - rounded

800 mA

9 W

Enclosure

SIP 8

Dim

(L x W x H) 24 x 9.6 x 11.2 mm

Height

11.2 mm

Length

24 mm

Width

9.6 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

-5 V

Output current (min.)

-0.800 A

Weight

5 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3556660 MEAN WELL DPB09W8-05 DC/DC converter 0.800 A 9 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3556660 MEAN WELL DPB09W8-05 DC/DC converter 0.800 A 9 W Content 1 pc(s)

Description

The series DPB09W8 is an insulated and regulated DC/DC converter with 9 W in the SIP8-casing. They have international standard pins, a high degree of efficiency of up to 87%, a wide operating temperature range of -40-+90'C, 1.5KVdc I/P-O/P isolation voltage, continuous short-circuit protection, etc. The models take into account various 9-75Vdc 8:1 ultra wide input voltages, and various output voltages, +-5V/+-12V/+-15V for dual outputs suitable for all types of systems, such as industrial control, telecommunications, distributed power architecture, and so on.

This text is machine translated.

What kind of DC/DC Converters are you looking for?