Image similar
DC/DC converter
DPUN02L-05
4.5 V DC
5.5 V DC
2 x
+5 V DC
-5 V DC
200 mA
200 mA
82 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+105 °C
(L x W x H) 19.6 x 7.2 x 10.2 mm
10.2 mm
19.6 mm
7.2 mm
Yes
-200 mA
2.7 g
1 pc(s)
Certified by EU Garan
Datasheet 2199547 MEAN WELL DPUN02L-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2199547 MEAN WELL DPUN02L-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2199547 MEAN WELL DPUN02L-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)