• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DRL-01 Fastener Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

Dim

(L x W x H) 1.60 x 110.00 x 44.00 mm

Weight

93.80 g

Compatible with

MW Mean Well

Width

110.00 mm

Height

44.00 mm

Length

1.60 mm

No. of inputs

1 x

No. of outputs

1 x

Documents & Downloads

Datasheet

Datasheet 1292825 MEAN WELL DRL-01 Fastener Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1292825 MEAN WELL DRL-01 Fastener Compatible with MW Mean Well

Information

Information 1292825 MEAN WELL DRL-01 Fastener Compatible with MW Mean Well

Description

Mounting bracket for RS-15, RS-25, RS-35

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)