• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DRP-01 Fastener Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

Dim

(L x W x H) 2.00 x 130.00 x 104.00 mm

Weight

69.44 g

Compatible with

MW Mean Well

Width

130.00 mm

Height

104.00 mm

Length

2.00 mm

No. of inputs

1 x

No. of outputs

1 x

Documents & Downloads

Datasheet

Datasheet 1292824 MEAN WELL DRP-01 Fastener Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1292824 MEAN WELL DRP-01 Fastener Compatible with MW Mean Well

Information

Information 1292824 MEAN WELL DRP-01 Fastener Compatible with MW Mean Well

Description

Mounting plate for universal use

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)