Image similar
Bench PSU (fixed voltage)
Indoors
Fixed
Portable
3.3 A
3.3 A
55.2 V DC
230 V AC
115 V AC
1 x
3,3 A
0 A
1
Level VI
1150 g
182 W
incl. On/Off switch
Automatic range selector
Pulsed
178 mm
45.5 mm
192 mm
ENP-180-48
Certified by EU Garan
Datasheet 2239441 MEAN WELL ENP-180-48 Bench PSU (fixed voltage) 55.2 V DC 3.3 A 182 W incl. On/Off switch, Automatic range selector
User & Safety Instructions 2239441 MEAN WELL ENP-180-48 Bench PSU (fixed voltage) 55.2 V DC 3.3 A 182 W incl. On/Off switch, Automatic range selector
Warranty Terms 2239441 MEAN WELL ENP-180-48 Bench PSU (fixed voltage) 55.2 V DC 3.3 A 182 W incl. On/Off switch, Automatic range selector
The necessary accessories are required to use the article as described.