• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL EPS-65-36-C SMPSU 36 V 1.81 A 65.16 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT open-frame 65W PFC 36V/1.81A case

  • Output 36 V / 1.81 A
  • Power 65.16 W
  • Connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

1.81 A

Output current (max.) - rounded

1.81 A

Min. input voltage

127 V DC

90 V AC

Dim

(L x W x H) 103.4 x 62 x 37 mm

Output voltage (max.)

36 V

Connection

Connector

65.16 W

No. of outputs

1 x

Type

closed

Weight

300 g

Width

62 mm

Height

37 mm

Length

103.4 mm

Type

EPS-65-36-C

Max. temperature

+70 °C

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900926 MEAN WELL EPS-65-36-C SMPSU 36 V 1.81 A 65.16 W

User & Safety Instructions

User & Safety Instructions 2900926 MEAN WELL EPS-65-36-C SMPSU 36 V 1.81 A 65.16 W

Warranty Terms

Warranty Terms 2900926 MEAN WELL EPS-65-36-C SMPSU 36 V 1.81 A 65.16 W