• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GD2-241505 DC/DC converter 15 V 5 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Remaining ripple 50 MVP-p
  • Capacity load, max. 100 µF
  • INSULATION VOLTAGE I/P-O/P 6200 V
Product type

DC/DC converter

Type

GD2-241505

Min. input voltage

10.8 V

Input voltage (max.)

12 V

Output voltages

15 V

Efficiency (max.)

80 %

5 W

Connection

THT

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 19.5 x 9.8 x 12.5 mm

Height

12.5 mm

Length

19.5 mm

Width

9.8 mm

Output voltage (max.)

15 V

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3435592 MEAN WELL GD2-241505 DC/DC converter 15 V 5 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435592 MEAN WELL GD2-241505 DC/DC converter 15 V 5 W Content 1 pc(s)

Description

The GD2 series is an insulated and unregulated 2W DC-DC converter module with SIP7 package. It has international standard pins, a high degree of efficiency of up to 82%, a wide operating temperature range of 40-+90°C, 6.2KVdc or 4.3KVac I/P-O/P high insulation voltage, short-circuit protection, etc. The models take into account various 12V/15V/24V+ 10% input voltages and a variety of positive and negative output voltages suitable for extremely low leakage currents, industrial controls, telecommunications, motor drivers and solar inverters, distributed power architectures, etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?