• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

4.6 A

Output current (max.) - rounded

4.6 A

Output voltage

48 V DC

Input voltage

264 V AC

No. of outputs

1 x

Output current (high)

4.6 A

Inputs

1

EuP Status

Step 2

Weight

1110 g

221 W

Type

Bench power supply unit

Width

85 mm

Height

46 mm

Length

210 mm

Type

GSM220B48-R7B

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1562004 MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

User & Safety Instructions

User & Safety Instructions 1562004 MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

Information

Information 1562004 MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

Information 1562004 MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

Warranty Terms

Warranty Terms 1562004 MEAN WELL GSM220B48-R7B Bench PSU (fixed voltage) 48 V DC 4.6 A 221 W

Description

In order to meet the requirements of higher watt services for medical devices to be published MeanWell the medical series GSM 20B. The series was according to IEC 60601-1 3. Edition, EN 60601-1-11 and ANSI/AAMI IT 60601-1-11 Budget Medical Sicherheitsregulationen was developed. It has a 2 xMOPP level and a very low discharge voltage, suitable for Type BF (patient contact) Medical Devices. Furthermore, the series of the energy regulator (EISA 2007/DoE Level VI) and EU ErP/CoC. Suitable for medical devices for mobile clinical work areas, electric hospital beds, incubators, medical test equipment or any electrical device, which is a low power consumption at zero load is required.

This text is machine translated.

Features

  • Bench power supply unit
  • Universal input
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • For applications in medical technology EN 60601-1 (2x MOP Level)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.