• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GSM36B48-P1J Bench PSU (fixed voltage) 48 V 0.75 A 36 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of feed line 180 cm
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 4,000 V
Product type

Bench PSU (fixed voltage)

Max. output current

0.75 A

Output current (max.) - rounded

750 mA

Output

5.5/2.1 coaxial connector

Output voltage

48 V

Input voltage

80 V AC

264 V AC

113 V DC

370 V DC

No. of outputs

1 x

Weight

235 g

36 W

Width

54 mm

Height

33 mm

Length

79 mm

Type

GSM36B48-P1J

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306628 MEAN WELL GSM36B48-P1J Bench PSU (fixed voltage) 48 V 0.75 A 36 W

User & Safety Instructions

User & Safety Instructions 3306628 MEAN WELL GSM36B48-P1J Bench PSU (fixed voltage) 48 V 0.75 A 36 W

Warranty Terms

Warranty Terms 3306628 MEAN WELL GSM36B48-P1J Bench PSU (fixed voltage) 48 V 0.75 A 36 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.