• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST360B15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of feed line, output 100 cm
  • Protection class: II
Product type

Bench PSU (fixed voltage)

Max. output current

22.7 A

Output current (max.) - rounded

22.7 A

Output voltage

15 V

Input voltage

120 V DC

370 V DC

85 V AC

264 V AC

No. of outputs

1 x

Connections

Plug connector 8-pin

Inputs

IEC-320 C18

Weight

1400 g

340.50 W

Width

95 mm

Height

46 mm

Length

220 mm

Type

GST360B15-C8P

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900862 MEAN WELL GST360B15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W

User & Safety Instructions

User & Safety Instructions 2900862 MEAN WELL GST360B15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W

Warranty Terms

Warranty Terms 2900862 MEAN WELL GST360B15-C8P Bench PSU (fixed voltage) 15 V 22.7 A 340.50 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.