
Image similar
SMPSU
305 V AC
431 V DC
10 A
10 A
90 V AC
250 V DC
(L x W x H) 310 x 144 x 48.5 mm
100 V DC
Screw terminal
1000 W
1 x
closed
+70 °C
-40 °C
4000 g
Adjustable voltage output
open cable ends
Pulsed
144 mm
48.5 mm
310 mm
HEP-1000-100CAN
197900 h
Yes
+70 °C
-40 °C
Certified by EU Garan
Datasheet 2199519 MEAN WELL HEP-1000-100CAN SMPSU 100 V DC 10 A 1000 W
User & Safety Instructions 2199519 MEAN WELL HEP-1000-100CAN SMPSU 100 V DC 10 A 1000 W
Warranty Terms 2199519 MEAN WELL HEP-1000-100CAN SMPSU 100 V DC 10 A 1000 W