• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HEP-320-15A Industrial PSU 15 V DC 19 A 320 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEAN CORRUGATED HEP -320-15 A 15 V/19 A power.

  • Output 15 V DC / 19 A
  • Power 320 W
  • Open end cable

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

305 V AC

Max. output current

19 A

Output current (max.) - rounded

19 A

Min. input voltage

90 V AC

Dim

(L x W x H) 252 x 90 x 43.8 mm

Output voltage (max.)

15 V DC

Connection

Open end cable

320 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-55 °C

Weight

1880 g

PSU features

open cable ends

Width

90 mm

Height

43.8 mm

Length

252 mm

Type

HEP-320-15A

MTBF

154200 h

PFC

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1562030 MEAN WELL HEP-320-15A Industrial PSU 15 V DC 19 A 320 W

User & Safety Instructions

User & Safety Instructions 1562030 MEAN WELL HEP-320-15A Industrial PSU 15 V DC 19 A 320 W

Information

Information 1562030 MEAN WELL HEP-320-15A Industrial PSU 15 V DC 19 A 320 W

Warranty Terms

Warranty Terms 1562030 MEAN WELL HEP-320-15A Industrial PSU 15 V DC 19 A 320 W

Description

The high-quality and low-noise AC/DC-industrial power supplies are available with outputs ranging from 100W to 600W available. Thanks to aluminum casing and complete filling with heat conductive silicone are the power supplies of the HEP-series for use in particularly harsh conditions: in case of high humidity or high dust occurrence, extreme temperatures, strong vibrations, high-altitude as well as with low ventilation.
Against the occurrence of dust and water have the power supplies to the IP65 degree of protection (also available with IP68), and have a vibration strength of up to 10g.
With a degree of efficiency of up to 96% and the cooling by free air convection work reliably at ambient temperatures between -55 and +70 °C. The HEP-series cover the wide input voltage range of 90 to 305 VAC and they are in output voltages of 12 V, 15 V, 24 V, 36 V, 48 V and 54 V available. How to adjust the world to industrial applications of all kinds, such as Telecommunication Systems, display and billboards in the outdoor area, oil or mine shaft systems

This text is machine translated.

Features

  • Universal input
  • Aluminum housing, screw terminals
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage;
  • Ingebauter PFC circuit
  • EN61000-3-2, -3, EN 55022, EN 60950-1
  • Corresponds to 6 kV surge immunity level