
Image similar
SMPSU
305 V AC
431 V DC
16.7 A
16.7 A
90 V AC
250 V DC
(L x W x H) 280 x 144 x 62 mm
36 V DC
Screw terminal
601.2 W
1 x
closed
+70 °C
-40 °C
3900 g
Adjustable voltage output
Pulsed
144 mm
62 mm
280 mm
HEP-600-36
76900 h
Yes
+70 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2237850 MEAN WELL HEP-600-36 SMPSU 36 V DC 16.7 A 601.2 W
User & Safety Instructions 2237850 MEAN WELL HEP-600-36 SMPSU 36 V DC 16.7 A 601.2 W
Warranty Terms 2237850 MEAN WELL HEP-600-36 SMPSU 36 V DC 16.7 A 601.2 W