
Image similar
SMPSU
305 V AC
431 V DC
14.3 A
14.3 A
90 V AC
250 V DC
(L x W x H) 280 x 144 x 62 mm
42 V DC
Screw terminal
600.6 W
1 x
closed
+70 °C
-40 °C
3900 g
Adjustable voltage output
Pulsed
144 mm
62 mm
280 mm
HEP-600-42
76900 h
Yes
+70 °C
-40 °C
Certified by EU Garan
Datasheet 2237851 MEAN WELL HEP-600-42 SMPSU 42 V DC 14.3 A 600.6 W
User & Safety Instructions 2237851 MEAN WELL HEP-600-42 SMPSU 42 V DC 14.3 A 600.6 W
Warranty Terms 2237851 MEAN WELL HEP-600-42 SMPSU 42 V DC 14.3 A 600.6 W