• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ICL-28L Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads

  • Peak/RMS current limiter
  • Allows the installation of several switching power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 VAC/28A permanent
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads to 6000µF
  • For mounting in the terminal
  • This text is machine translated.

Technical specifications

Product type

Inrush current limiter

Max. nominal current

28 A

Input voltage

180 V AC

264 V AC

Power rating (max.)

6440 VA

Factory colour

Grey

Dim

(W x H x D) 175 x 24 x 42 mm

Weight

160 g

Type A

Screw terminals

Type B

Screw terminals

Width

175 mm

Height

24 mm

Depth

42 mm

Documents & Downloads

Datasheet

Datasheet 2246309 MEAN WELL ICL-28L Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey

User & Safety Instructions

User & Safety Instructions 2246309 MEAN WELL ICL-28L Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey

Description

Features

  • Peak/RMS current limiter
  • Allows the installation of several switching power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 VAC/28A permanent
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacity loads to 6000µF
  • For linear version

More interesting products

(*All information is plus legal VAT)