• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter NTS-1200-224EU 1.200 W 24 V DC - 230 V AC Sine wave

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1.200 W

Input voltage

24 V DC

Output

PG socket

Remote control

Yes

Weight

3300 g

Cooling method

Fan

Width

184.00 mm

Height

70.00 mm

Length

333 mm

Depth

333 mm

Peak output power

2000 W

Type

NTS-1200-224EU

Features

Sine wave

Test mark

EN 62368-1,IEC 62368-1

Connection

Screw terminal

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Max. power

1200 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3018535 MEAN WELL Inverter NTS-1200-224EU 1.200 W 24 V DC - 230 V AC Sine wave

User & Safety Instructions

User & Safety Instructions 3018535 MEAN WELL Inverter NTS-1200-224EU 1.200 W 24 V DC - 230 V AC Sine wave

Warranty Terms

Warranty Terms 3018535 MEAN WELL Inverter NTS-1200-224EU 1.200 W 24 V DC - 230 V AC Sine wave