• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL IRM-15-12 AC/DC PSU (print) 12 V DC 1.25 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply module

  • Output 12 V DC / 1.25 A
  • Power 15 W
  • Pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Min. input voltage

90 V AC

Dim

(L x W x H) 52.40 x 27.20 x 24.00 mm

Output voltage (max.)

12 V DC

Connection

Pins

15 W

No. of outputs

1 x

Weight

59.17 g

Type

Synchronised

Width

27.20 mm

Height

24.00 mm

Length

52.40 mm

Type

IRM-15-12

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

1.25 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293865 MEAN WELL IRM-15-12 AC/DC PSU (print) 12 V DC 1.25 A 15 W

User & Safety Instructions

User & Safety Instructions 1293865 MEAN WELL IRM-15-12 AC/DC PSU (print) 12 V DC 1.25 A 15 W

Information

Information 1293865 MEAN WELL IRM-15-12 AC/DC PSU (print) 12 V DC 1.25 A 15 W

Warranty Terms

Warranty Terms 1293865 MEAN WELL IRM-15-12 AC/DC PSU (print) 12 V DC 1.25 A 15 W

Description

Enclosed type for PCB mounting · Universal input · Protections: short circuit and over load · Cooling by free air convection · Low no load power consumption · Insulation class II

Features

  • Closed design, PCB mounting
  • Universal input
  • Protected against short circuit, overload and excess temperature
  • Cooling by natural convection
  • Very low standby power consumption
  • Insulation category II

More interesting products

(*All information is plus legal VAT)