
Highlights & Details
Switching power supply module
- Output 12 V DC / 1.8 A
- Power 21.6 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
1.8 A
- Output current (max.) - rounded
1.8 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 52.40 x 27.20 x 24.00 mm
- Output voltage (max.)
12 V DC
- Connection
Pins
21.6 W
- No. of outputs
1 x
- Weight
59.17 g
- Type
Synchronised
- Width
27.20 mm
- Height
24.00 mm
- Length
52.40 mm
- Type
IRM-20-12
- No. of inputs
1 x
- Output voltage
12 V DC
- Output current (details)
1.8 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293874 MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
User & Safety Instructions
User & Safety Instructions 1293874 MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
Information
Information 1293874 MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
Warranty Terms
Warranty Terms 1293874 MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Protected against short circuit, overload and excess temperature
- Cooling by natural convection
- Very low standby power consumption
- Insulation category II






















