
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Switching power supply open-frame
- Output /
- Power 43 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 28.00 mm
- Connection
Pin strip for nylon crimp connectors
43 W
- No. of outputs
3 x
- Type
open
- Weight
222.22 g
- PSU features
Surge protection
- Type
Synchronised
- Width
76.20 mm
- Height
28.00 mm
- Length
127.00 mm
- Type
PT-45C
- No. of inputs
1 x
- Output voltage
5/15/-15 V/DC
- Output current (details)
0.4-5/0.2-2. 3/0-0.5A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294045 MEAN WELL PT-45C SMPSU 43 W
User & Safety Instructions
User & Safety Instructions 1294045 MEAN WELL PT-45C SMPSU 43 W
Information
Information 1294045 MEAN WELL PT-45C SMPSU 43 W
Warranty Terms
Warranty Terms 1294045 MEAN WELL PT-45C SMPSU 43 W
Description
Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage





















