
Image similar
AC/DC PSU (print)
264 V AC
85 V AC
(L x W x H) 120 x 55 x 35 mm
Screw terminal
45 W
II
1 x
232 g
Surge protection
Synchronised
55 mm
35 mm
120 mm
IRM-45-48ST
48 V DC
45 W
1 x
1
yes
Certified by EU Garan
Datasheet 1439481 MEAN WELL IRM-45-48ST AC/DC PSU (print) 45 W
User & Safety Instructions 1439481 MEAN WELL IRM-45-48ST AC/DC PSU (print) 45 W
Information 1439481 MEAN WELL IRM-45-48ST AC/DC PSU (print) 45 W
Warranty Terms 1439481 MEAN WELL IRM-45-48ST AC/DC PSU (print) 45 W