

SMPSU
264 V
3.8 A
3.8 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
205.2 W
47 - 63 Hz
94 %
1 %
0.5 W
II
1 x
54 V
open
80 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-54
393900 h
205.2 W
370 V
yes
Certified by EU Garan
Datasheet 3164184 MEAN WELL LOP-200-54 SMPSU 3.8 A 205.2 W
Datasheet 3164184 MEAN WELL LOP-200-54 SMPSU 3.8 A 205.2 W
User & Safety Instructions 3164184 MEAN WELL LOP-200-54 SMPSU 3.8 A 205.2 W
Warranty Terms 3164184 MEAN WELL LOP-200-54 SMPSU 3.8 A 205.2 W