

SMPSU
264 V
40.0 A
40 A
80 V
(L x W x H) 127.0 x 76.2 x 33.5 mm
15 V
Connector
600 W
93.5 %
3 %
0.5 W
II
1 x
15 V
open
80 °C
-40 °C
480 g
Adjustable voltage output
76.2 mm
33.5 mm
127.0 mm
LOP-600-15
310900 h
600.0 W
370 V
yes
Certified by EU Garan
Datasheet 3164211 MEAN WELL LOP-600-15 SMPSU 15 V 40.0 A 600 W
Datasheet 3164211 MEAN WELL LOP-600-15 SMPSU 15 V 40.0 A 600 W
User & Safety Instructions 3164211 MEAN WELL LOP-600-15 SMPSU 15 V 40.0 A 600 W
Warranty Terms 3164211 MEAN WELL LOP-600-15 SMPSU 15 V 40.0 A 600 W