

SMPSU
264 V
11.2 A
11.2 A
80 V
(L x W x H) 127.0 x 76.2 x 33.5 mm
Connector
604.8 W
95 %
0.5 W
II
1 x
54 V
open
80 °C
-40 °C
480 g
Adjustable voltage output
76.2 mm
33.5 mm
127.0 mm
LOP-600-54
310900 h
604.8 W
370 V
yes
Certified by EU Garan
Datasheet 3164217 MEAN WELL LOP-600-54 SMPSU 11.2 A 604.8 W
Datasheet 3164217 MEAN WELL LOP-600-54 SMPSU 11.2 A 604.8 W
User & Safety Instructions 3164217 MEAN WELL LOP-600-54 SMPSU 11.2 A 604.8 W
Warranty Terms 3164217 MEAN WELL LOP-600-54 SMPSU 11.2 A 604.8 W