• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPS-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series LPS-100 Open-frame Single Output Power: 100W

  • Output 3.3 V DC / 20 A
  • Power 66 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

132 V AC

264 V AC

370 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

88 V AC

176 V AC

248 V DC

Dim

(L x W x H) 222 x 62 x 32 mm

Output voltage (max.)

3.3 V DC

Connection

Pin strip for nylon crimp connectors

66 W

No. of outputs

1 x

Type

open

Weight

450 g

PSU features

Adjustable voltage output

Automatic range selector

Type

Pulsed

Width

62 mm

Height

32 mm

Length

222 mm

Type

LPS-100-3.3

MTBF

203600 h

No. of inputs

1 x

PFC

No

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2246071 MEAN WELL LPS-100-3.3 SMPSU 3.3 V DC 20 A 66 W

User & Safety Instructions

User & Safety Instructions 2246071 MEAN WELL LPS-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Warranty Terms

Warranty Terms 2246071 MEAN WELL LPS-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Description

Features

  • Open design (open frame)
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short-circuit, overload, overvoltage

Hints

These power supplies are intended for installation in terminals.