• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LRS-1200-36 AC/DC industrial PSU module 36 V 33.3 A 1198.8 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Output 36 V / 33.3 A
  • Power 1198.8 W
  • Screw terminal

Technical specifications

Product type

AC/DC industrial PSU module

Input voltage (max.)

305 V AC

431 V DC

Max. output current

33.3 A

Output current (max.) - rounded

33.3 A

Min. input voltage

180 V AC

255 V DC

Dim

(L x W x H) 225 x 124 x 41 mm

Output voltage (max.)

36 V

Connection

Screw terminal

1198.8 W

Efficiency to

94 %

Protection class

I

Operating temperature (max.)

70 °C

Operating temperature (min.)

-30 °C

Weight

1280 g

Width

124 mm

Height

41 mm

Length

225 mm

Type

LRS-1200

Documents & Downloads

Datasheet

Datasheet 3774075 MEAN WELL LRS-1200-36 AC/DC industrial PSU module 36 V 33.3 A 1198.8 W

User & Safety Instructions

User & Safety Instructions 3774075 MEAN WELL LRS-1200-36 AC/DC industrial PSU module 36 V 33.3 A 1198.8 W